475044 | Extech
EXTECH 475044 FORCE GAUGE
Order No.: 22K0430
EAN: 4099891468989
MPN:
475044
Unit Price (€ / pc.)
643.5877 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
643.59 € *
Price list
Quantity
Price per unit*
1 pcs.
643.5877 €
5 pcs.
579.2325 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Capacity Force Gauge, 475044, extech
475044 is a High Capacity Force Gauge with a 5 digit LCD display and peak hold. Exclusive load cell measurement transducer. Over-range, low battery and advanced function indicators. 20kg/44.1 lbs/196.1 Newtons measurement capacity. Selectable fast/slow response times. Basic accuracy of 0.5%. Display reverses to match viewing angle. Complete with tension rod, carrying case and 4 adapters (flathead, cone, chisel and hook for tension), and 6 AA batteries.
Features
- Range: 44 lbs, 20kg, 196 Newtons (±0.5% accuracy)
- Ideal for a wide variety of applications in the electronics, automotive, chemical, plastics and machinery industries
- Reversible display and fast/slow response mode
- Exclusive load cell measurement transducer
- Overrange, low battery and advanced function indication
- Zero Adjust push-button and Peak Hold switch
- Complete with hook adaptor for tension/compression adaptors, 5" extension rod, 6 AA batteries and carrying case
Technical specifications
Readability | 0,05 N | |
Version | für Kraftmessgeräte | |
Force | 196 N | |
Product type | Kraftmessgerät |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |