475055-NIST | Extech

EXTECH 475055-NIST FORCE GAUGE METER WITH NIST

Order No.: 22K0433
EAN: 4099891469016
MPN:
475055-NIST
475055-NIST Extech Tension and Force Testers
Image may differ
Unit Price (€ / pc.)
1,140.5793 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,140.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1,140.5793 €
5 pcs.
1,026.5297 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Capacity Force Gauge, 475055-NIST, extech

475055 is a High Capacity Force Gauge. Measuring ranges from 0.05 to 100-kilograms, 0.05 to 220-pounds, 0.2 to 980 Newton. Basic accuracy of 0.5-percent. Tension or Compression, Peak hold and Zero functions. Positive/Reverse display for easy readability. Large LCD with back light feature. Complete with tension and compression adaptors, 6 AA batteries and case.

Features

  • Ranges: 0.05 to 100kg; 0.05 to 220lbs; 0.2 to 980 Newton
  • Basic accuracy 0.5%
  • Tension or Compression, Peak hold and Zero functions
  • Positive/Reverse display for easy easy readability
  • Large LCD with backlight feature
  • Complete with tension and compression adaptors, six AA 1.5V batteries, and case
Technical specifications
Readability 0,2 N
Version für Kraftmessgeräte
Force 980 N
Product type Kraftmesser
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform Yes
SVHC free Yes