380565 | Extech
Measuring lead with (kelvin clip) to (plug), black/red/green/blue, 380565
Order No.: 22K0397
EAN: 4099891066116
MPN:
380565
Unit Price (€ / pc.)
96.4019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.40 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4019 €
3 pcs.
93.5102 €
10 pcs.
90.2972 €
25 pcs.
87.8815 €
100 pcs.
84.0378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test lead set, 380565, extech
The 380565 is a set of test leads with Kelvin clamps for the Extech 380580 battery powered milliohm meter. Use these test leads and Kelvin clamps as extras or replacements.
Technical Data
- Test Connector Type A: Kelvin clamp
- Test Connector Type B: Banana plug sheathed
Technical specifications
Connection (1) | Kelvin-Klemme | |
Connection (2) | stecker | |
Colour | schwarz/rot/grün/blau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |