382254 | Extech
Measuring lead with (crocodile clip) to (4 mm plug, angled), red/green/yellow, 382254
Order No.: 22K0398
EAN: 4099891066123
MPN:
382254
Unit Price (€ / pc.)
30.2498 € *
Available: 0 pcs.
Leadtime: On Request **
Test Leads, 382254, extech
The 382254 is a replacement set of Test Leads for Extech's 382252 Earth Ground Resistance Tester Kit. The test leads are color-coded and durable.
Features
- Compatible with 382252 - Earth Ground Resistance Tester Kit
Technical specifications
Connection (1) | Krokodilklemme | |
Connection (2) | 4 mm Stecker, abgewinkelt | |
Colour | rot/grün/gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |