TL803 | Extech

Measuring lead, black/red, CAT III, TL803

Order No.: 22K0412
EAN: 4099891066154
MPN:
TL803
Series: TL
TL803 Extech Test Leads
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
5 pcs.
11.7215 €
*incl. VAT plus shipping costs
Subject to prior sale

Test Leads, TL803, extech

The Extech TL803 Standard Test Leads have protective tip covers for safety during storage. Standard replacement test leads with shrouded banana connectors and molded strain reliefs. Compatible with most multimeters. The Extech TL803 Standard Test Leads have a 10A capacity and are rated at CAT III-1000V.

Features

  • Standard replacement test leads compatible with most multimeters
  • Shrouded banana connectors, molded strain reliefs
  • Two sharp 0.16" (4mm) long tips with removable category control tip covers for safe storage
Technical specifications
Filter Property Value
Connection (2) 4 mm plug, straight
Colour black/red
Rated category CAT III
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes