401014A | Extech
Extech thermometer, 401014A
Order No.: 22K0451
EAN: 4099891462437
MPN:
401014A
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
5 pcs.
33.6532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Big Digit Thermometer, 401014A, extech
Extech’s Big Digit Thermometer simultaneously displays indoor and outdoor temperatures plus it has a user programmable High and Low alarm for outdoor (external probe) temperature. Its wired external weatherproof probe with a 9.6ft (3m) thin cable can easy be installed through windows, doors, or any small openings leading to outdoors or inside a refrigerator/freezer or temperature controlled areas/rooms. Internal memory stores Min/Max readings over time. Thermometer includes a built-in stand for desktop display and mounting bracket for wall display.
Features
- Large LCD with easy-to-read 1" (25mm) digit size
- 0.1°F/°C resolution and basic accuracy of ±1.8°F (±1°C)
- User programmable High/Low audible alarms for Outdoor Temperature
- Memory stores Min/Max readings
- Water resistant/splash proof sensor with 9.6ft (3m) of thin cable for remote temperature measurements
- Complete with internal and attached remote temperature sensor with cable, built-in stand, AAA battery, and wall mounting bracket
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 % | |
max. operating temperature | 70 °C | |
min. operating temperature | -50 °C | |
Product type | Thermometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |