421502 | Extech

Extech thermometer, 421502

Order No.: 22K0452
EAN: 4099891462444
MPN:
421502
421502 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.59 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5864 €
5 pcs.
180.5230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, 421502, extech

The 421502 Dual Type K/J Input Thermometer has a dual display and programmable High/Low audible alarms. It features a high, 0.05-percent accuracy, Min/Max/Average readings, Data Hold, Relative function, and differential temperature measurement between Type J, Type K or both J and K. Comes complete with two Type K bead temperature probes, protective holster with stand, and 9V battery.

Features

  • Temperature range: -328 to 2498°F (-200 to 1370°C) for Type K and -328 to 1922°F (-200 to 1050°C) for Type J
  • Rugged water resistant design with protective holster/stand
  • Large 2000 count LCD displays T1, T2 or T1-T2, plus Elapsed Time
  • Data Hold, Relative, MIN/MAX/AVG and HOLD functions
  • Programmable Hi/Lo audible alarms
  • Selectable °C/°F units
Technical specifications
Resolution 0,1 °C
Accuracy ±0,05 %
max. operating temperature 1370 °C
min. operating temperature -200 °C
Product type Thermometer
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes