42510A-NIST | Extech

Extech infrared thermometer, 42510A-NIST

Order No.: 22K0440
EAN: 4099891462345
MPN:
42510A-NIST
42510A-NIST Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
286.3259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
286.33 € *
Price list
Quantity
Price per unit*
1 pcs.
286.3259 €
5 pcs.
257.6945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, 42510A-NIST, extech

The 42510A Compact thermometer measures temperature from -58 to 1200°F (-50 to 650°C) with 0.1 degree resolution for readings up to 999.9 degrees. Adjustable High/Low set points with audible alarm alerts user when temperature exceeds the programmed set points. Adjustable emissivity for better accuracy on a variety of surfaces. Built-in laser pointer identifies target area. Backlighting illuminates display for taking measurements at night or in areas with low background light levels. 12:1 distance to target ratio. Data Hold and Min/Max, Over range indicator and Auto power off functions. Complete with 9V battery and pouch case.

Features

  • IR Temperature range: -58 to 1200°F (-50 to 650°C)
  • High resolution of 0.1° up to 199.9°
  • High/Low setpoints with audible alarm
  • 0.10 to 1.00 adjustable emissivity for better accuracy on different surfaces
  • Built-in laser pointer for easy targeting
  • Large backlit LCD display
  • Data Hold and Min/Max, overrange indicator, auto power off
  • Complete with 9V battery and pouch case
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 12:1
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes