42512 | Extech
Extech infrared thermometer, 42512
Order No.: 22K0441
EAN: 4099891462352
MPN:
42512
Unit Price (€ / pc.)
209.9517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.95 € *
Price list
Quantity
Price per unit*
1 pcs.
209.9517 €
5 pcs.
188.9601 €
*incl. VAT plus shipping costs
**Subject to prior sale
InfraRed Thermometer, 42512, extech
The 42512 is a dual laser IR thermometer. This IR thermometer features dual lasers for accurate targeting with a fast (0.15s) response time and has a backlit dual LCD display. Temperature range from -50 to 1000°C (-58 to 1832°F). Complete with pouch case and 9V battery.
Features
- Dual laser for accurate targeting with fast (0.15s) response time
- At 30" (76.2cm) distance two laser points converge to 1" target spot
- Temperature range: -58 to 1832°F (-50 to 1000°C)
- 0.10 to 1.00 adjustable emissivity increases measurement accuracy for different surface
- 0.1°F/°C max resolution
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 30:1 | |
Accuracy | ±1 % | |
max. operating temperature | 1000 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 0.15 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |