42545-NIST | Extech

Extech infrared thermometer, 42545-NIST

Order No.: 22K0446
EAN: 4099891462383
MPN:
42545-NIST
42545-NIST Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
476.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
476.95 € *
Price list
Quantity
Price per unit*
1 pcs.
476.9520 €
5 pcs.
429.2568 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Temperature IR Thermometer, 42545-NIST, extech

The 42545 is a High Temperature IR Thermometer which measures up to 1832°F (-50 to 1000°C) with 50:1 distance to target ratio and laser pointer that identifies target area. High 50:1 distance to target ratio measures smaller surface areas at greater distances for safe and accurate readings. Large backlit LCD display. Adjustable emissivity. Complete with 9V battery and carrying case.

Features

  • Wide temperature range from -58°F to 1832°F (-50°C to 1000°C)
  • Built-in laser pointer for easy targeting
  • Large backlit LCD display
  • Adjustable emissivity
  • High resolution of 0.1° up to 199.9°
  • High and low alarm set points
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 50:1
Accuracy ±2 %
max. operating temperature 1000 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes