42545 | Extech
Extech infrared thermometer, 42545
Order No.: 22K0445
EAN: 4099891462376
MPN:
42545
Unit Price (€ / pc.)
343.7077 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
343.71 € *
Price list
Quantity
Price per unit*
1 pcs.
343.7077 €
5 pcs.
309.3405 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Temperature IR Thermometer, 42545, extech
The 42545 is a High Temperature IR Thermometer which measures up to 1832°F (-50 to 1000°C) with 50:1 distance to target ratio and laser pointer that identifies target area. High 50:1 distance to target ratio measures smaller surface areas at greater distances for safe and accurate readings. Large backlit LCD display. Adjustable emissivity. Complete with 9V battery and carrying case.
Features
- Wide temperature range from -58°F to 1832°F (-50°C to 1000°C)
- Built-in laser pointer for easy targeting
- Large backlit LCD display
- Adjustable emissivity
- High resolution of 0.1° up to 199.9°
- High and low alarm set points
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 50:1 | |
Accuracy | ±2 % | |
max. operating temperature | 1000 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |