42570 | Extech

Extech infrared thermometer, 42570

Order No.: 22K0447
EAN: 4099891462390
MPN:
42570
42570 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
575.1270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
575.13 € *
Price list
Quantity
Price per unit*
1 pcs.
575.1270 €
5 pcs.
517.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dual Laser InfraRed Thermometer, 42570, extech

This Dual Laser Infrared Thermometer identifies the IR temperature where the dual laser converges into a single spot at approximately 50 inches from the target. Meter features fast 100 millisecond response times, Type K input, and a USB interface. Adjustable emissivity increases measurement accuracy for a variety of surfaces. Adjustable high/low set points with audible alarm alerts you when the temperature exceeds programmed set points. Featuring MAX/MIN/AVG/DIF measurements that displays the highest, lowest, average, and MAX minus MIN values. Comes complete with Type K temperature probe, USB cable and software, carrying case and 9-volt battery.

Features

  • High 50:1 distance to target ratio measures smaller surface areas at greater distances
  • Dual Laser Targeting indicates ideal measuring distance when two laser points converge to 1" target spot
  • IR Temperature range: -58 to 3992°F (-50 to 2200°C)
  • Type K thermocouple input from -58 to 2498°F (-50 to 1370°C)
  • White backlit multifunction LCD display with bargraph
  • Fast 100 millisecond response time
  • MAX/MIN/AVG/DIF feature displays highest, lowest, average, and MAX minus Min values
  • Adjustable emissivity increases measurement accuracy for different surfaces
  • Adjustable High/Low set points with audible alarm alerts user when temperature exceeds the programmed set points
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 50:1
Accuracy ±1 %
max. operating temperature 2200 °C
min. operating temperature -50 °C
Product type Infrarottemperaturmessgerät
Response Time 100 ms
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes