445702 | Extech

Extech moisture and temperature meter, 445702

Order No.: 22K0499
EAN: 4099891462642
MPN:
445702
445702 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
46.7432 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.74 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7432 €
5 pcs.
42.0665 €
*incl. VAT plus shipping costs
Subject to prior sale

Hygro-Thermometer Clock, 445702, extech

The 445702 combines 3 displays for Time, Temperature and Humidity. Clock displays 12/24 hour time. Maximum/minimum with reset function. Humidity: 10 to 85%. Temp: 14° to 140°F or -10 to 60°C. Accuracy: ±6%RH; ±1.8°F,±1°C. Complete with built-in tilt stand, wall mounting bracket and AAA battery.

Features

  • Clock displays 12/24 hour time
  • Max/Min with "reset" function
  • Humidity: 10 to 85%
  • Temperature: 14 to 140°F or -10 to 60°C
  • Accuracy: ±6%RH; ±1.8°F, ±1°C
Technical specifications
Filter Property Value
Product type moisture and temperature meter
min. operating temperature -10 °C
max. operating temperature 60 °C
Relative Humidity Range 10 to 85 %
Resolution 0.1 °C
Accuracy ±6%, ±1 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes