445713 | Extech

Extech moisture and temperature meter, 445713

Order No.: 22K0501
EAN: 4099891462666
MPN:
445713
445713 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
62.8082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
62.81 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8082 €
5 pcs.
56.5250 €
*incl. VAT plus shipping costs
Subject to prior sale

Big Digit Hygro-Thermometer, 445713, extech

The Big Digit Hygro-Thermometer simultaneously displays indoor and outdoor Temperature and Humidity. Measures Humidity from 10 to 99% RH and Temperature from 14 to 140°F or -10 to 60°C. Accuracy is ±5%RH and ±1.8°F/±1°C. A Max/Min with reset function stores and recalls high and low measurements for all 4 parameters. Complete with built-in stand, wall mounting bracket, outdoor sensor with 35 in. (89cm) cable, and 1.5-Volt AAA battery.

Features

  • Max/Min with reset function
  • Humidity: 10 to 99% RH
  • Temperature: 14 to 140°F or -10 to 60°C
  • Accuracy: ±5%RH; ±1.8°F, ±1°C
Technical specifications
Filter Property Value
Product type moisture and temperature meter
min. operating temperature -10 °C
max. operating temperature 60 °C
Relative Humidity Range 10 to 99 %
Resolution 1 °C
Accuracy ±5 %, ±1 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes