EA11A-NIST | Extech

Extech thermometer, EA11A-NIST

Order No.: 22K0467
EAN: 4099891462499
MPN:
EA11A-NIST
EA11A-NIST Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
262.9067 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
262.91 € *
Price list
Quantity
Price per unit*
1 pcs.
262.9067 €
5 pcs.
236.6196 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, EA11A-NIST, extech

EA11A is an easyview Type K Single Input Thermometer. This Hand Held Thermometer has a temperature range (Type K) from -58 to 1999°F (-50 to 1300°C). Features a Dual Display LCD, Manually store/recall up to 150 readings and Mode Min/Max/Average functions. Includes 6 AAA Batteries, general purpose Type K bead wire temperature probe, and holster.

Features

  • Compact and rugged design with high contrast large LCD display
  • Manually store/recall up to 150 readings
  • -58 to 1999°F (-50 to 1300°C) temperature range with 0.1°/1° resolution
  • Records Max/Min/Avg readings for later recall
  • Offset key used for zero function to make relative measurements
  • Data Hold, Auto power off
Technical specifications
Resolution 1 °C
Accuracy ±0,3 %
max. operating temperature 1300 °C
min. operating temperature -50 °C
Product type Thermometer
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes