HD500-NIST | Extech
Extech psychrometer, HD500-NIST
Unit Price (€ / pc.)
499.0741 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
499.07 € *
Price list
Quantity
Price per unit*
1 pcs.
499.0741 €
5 pcs.
449.1655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Psychrometer, HD500-NIST, extech
The HD500 Psychrometer with Infrared Thermometer combines 3 in 1 with humidity meter, type K thermometer and infrared thermometer functions. The HD500 features a large triple LCD backlit display, built in USB port, minimum/maximum, data hold and auto power off functions. Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C). Includes a 3 year warranty, Windows compatible software with USB cable, Type K bead wire probe, carrying case and 9-volt battery.
Features
- Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C)
- IR Thermometer: 30:1 distance to target ratio
- Type K Thermometer for contact temperature measurement to 2501°F (1372°C)
- Large triple LCD backlit display
- 2% RH accuracy
- Min/Max, Data hold and Auto power off functions
- Built-in USB port
- Includes Windows® compatible software with USB cable, Type K bead wire probe, carrying case and 9V battery
Technical specifications
Resolution | 2 °C | |
Distance/measuring point ratio | 30:1 | |
Accuracy | ±2 % | |
max. operating temperature | 500 °C | |
min. operating temperature | -50 °C | |
Product type | Psychrometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |