HT200 | Extech

Extech WGBT meter, HT200

Order No.: 22K0514
EAN: 4099891462796
MPN:
HT200
HT200 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
298.8685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
298.87 € *
Price list
Quantity
Price per unit*
1 pcs.
298.8685 €
5 pcs.
268.9757 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat Stress WGBT Meter, HT200, extech

The HT200 is a Heat Stress WGBT Meter which enables accurate measurements for Wet Bulb Globe Temperature (WGBT), Black Globe Temperature (TG), Humidity (%RH), Air Temperature (TA), Wet Bulb (WT) and Dew Point (DEW). Heat Stress Index measures how hot it feels when humidity is combined with temperature, air movement and radiant heat. Stores up to 50 readings. Comes with 9V battery, carrying case and AC adapter.

Features

  • Meter accurately determines the Heat Stress level by factoring a combination of humidity, temperature, air movement, and direct solar radiation
  • Uses a capacitance sensor to accurately measure Wet Bulb Globe Temperature (WBGT), Black Globe Temperature (TG), Relative Humidity (%RH), Air Temperature (TA), Wet Bulb (WT) and Dew Point (DEW)
  • Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface
  • In/Out function displays the WBGT value with or without direct sun exposure
  • WBGT high/low alarm settings
  • Min/Max, Data Hold, Auto Power Off, Low battery indicator
  • Complete with 9V battery and hard carrying case
Technical specifications
Filter Property Value
Product type WGBT meter
min. operating temperature 0 °C
max. operating temperature 80 °C
Resolution 0.1 °C
Accuracy ±3 %
Logistics
Property Value
Country of origin TW
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes