HT30 | Extech
Extech WGBT meter, HT30
Order No.: 22K0515
EAN: 4099891462802
MPN:
HT30
Unit Price (€ / pc.)
213.9620 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.96 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9620 €
5 pcs.
192.5658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat index Meter, HT30, extech
The HT30 Wet Bulb Globe Temperature (WBGT) measurement considers the effects of temperature, humidity and direct or radiant sunlight. It can also determine Heat Stress Index which measures how hot it feels when humidity is combined with temperature, air movement, and radiant heat. Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface. An in/out function displays the WGBT value with or without direct sun exposure. Additional features include Auto Power Off with override and a built-in RS-232 interface. Complete with 2 AAA batteries.
Features
- Heat Stress Index measures how hot it feels when humidity is combined with temperature, air movement, and radiant heat
- Black Globe Temperature (TG) monitors the effects of direct solarradiation on an exposed surface
- In/Out Function displays the WBGT value with or without direct sun exposure
Technical specifications
Resolution | 1 °C | |
Accuracy | ±3 % | |
max. operating temperature | 80 °C | |
min. operating temperature | 0 °C | |
Product type | WGBT-Messgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |