IR270 | Extech
Extech infrared thermometer, IR270
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermometer, IR270, extech
Fast response with high accuracy, the Extech IR270 is ideal for quick checks of multiple spots in a process or for catching spikes in temperature. Easy programmable High/Low Alarm with tri-color display and audible alarm measures non-contact temperature up to 1202°F (650°C).
Features
- Take non-contact temperature measurements from -4 to 1202°F (-20 to 650°C)
- Max resolution of 0.1°F/°C and basic accuracy of ±(1% of reading + 2°F/1°C)
- 12:1 distance to spot (target) ratio
- Built-in laser pointer identifies target area with on/off button
- Programmable Hi/Low alarms with audible beeper -tri-color LCD display changes to Blue backlight when reading goes below low alarm setting and Red backlight when reading exceeds High set point
- Adjustable emissivity (0.10 to 1.00) increases measurement accuracy
- Record/Recall up to 20 readings
- Automatic Data Hold when trigger released
- Auto power off
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 12:1 | |
Accuracy | ±1 % | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Product type | Infrarottemperaturmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |