IR320 | Extech
Extech infrared thermometer, IR320
Unit Price (€ / pc.)
133.6965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
133.70 € *
Price list
Quantity
Price per unit*
1 pcs.
133.6965 €
5 pcs.
120.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual Laser IR Thermometer, IR320, extech
Rugged design with Waterproof (IP65) and 9.8ft (3m) drop-proof protection, Extech IR320 provides fast and accurate temperature measurements up to 1202°F (650°C). Its dual guided laser shows the target area between the two points at a 12:1 distance to target ratio. It has programmable High and Low Alarms with Red (HI) and Blue (LOW) visual LED alert. The Lock function allows for continuous measurement.
Features
- Measure non-contact temperature up to 1202°F/650°C
- High basic accuracy with adjustable emissivity
- 12:1 distance to spot (target) ratio
- Dual laser pointer identifies target area between the two points (~1"/25mm diameter of measured area)
- Programmable alarm with visual alert — LCD displays LO with Blue LED flashing when reading falls below Low alarm set point; LCD displays HI with Red LED flashing when reading exceeds High alarm set point
- Automatic Data Hold when trigger is released
- MAX/MIN/AVG/DIF functions
- Waterproof (IP65 rating) with 3m drop-proof protection
- Bright backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Lock function for continuous temperature measurement without pressing the trigger
- Tripod mount (1/4"-20 UNC) for hands-free operation
- Auto power off
- Low battery indicator
- Complete with 9V battery and soft case
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 12:1 | |
Accuracy | ±1 % | |
max. operating temperature | 650 °C | |
min. operating temperature | -20 °C | |
Product type | Infrarottemperaturmessgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |