IR400 | Extech

Extech infrared thermometer, IR400

Order No.: 22K0473
EAN: 4099891462550
MPN:
IR400
Series: IR
IR400 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
80.1941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
80.19 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1941 €
5 pcs.
72.1735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, IR400, extech

The IR400 is a Compact thermometer capable of measurements up to 630°F (332°C) with the built-in laser pointer that identifies target area and improves aim. Backlighting illuminates display for taking measurements at night or in areas with low background light levels. Fixed 0.95 emissivity covers 90% of surface applications. Complete with 9-Volt battery and case.

Features

  • Temperature range: -4 to 630°F (-20 to 332°C)
  • 8:1 Field of view (distance to target ratio)
  • Built-in laser pointer that identifies target area and improves aim
  • Automatic Data Hold when trigger released
  • Fixed 0.95 emissivity covers 90% of surface applications
  • Min/Max Hold, Auto power off
  • Complete with 9V battery and case
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 8:1
Accuracy ±2 %
max. operating temperature 332 °C
min. operating temperature -20 °C
Product type Infrarottemperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes