RH101 | Extech

Extech moisture and temperature meter, RH101

Order No.: 22K0520
EAN: 4099891462826
MPN:
RH101
Series: RH
RH101 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
197.9089 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.91 € *
Price list
Quantity
Price per unit*
1 pcs.
197.9089 €
5 pcs.
178.1192 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-thermometers and infrared thermometers, RH101, extech

This combination moisture meter plus infrared thermometer has a large backlit LCD with primary and secondary display. The primary display is user selectable for IR or humidity; the secondary display always shows the ambient temperature. The infrared thermometer has a built-in laser pointer and an 8:1 distance to target ratio. Data Hold and MAX, automatic shutdown. Complete with 9V battery and carrying case.

Features

  • Combined moisture meter plus infrared thermometer with laser pointer
  • Non-contact infrared thermometer with an 8:1 ratio between distance and target
  • Large backlit LCD dual display
  • The primary display can be selected by the user for IR or humidity

Technical Data

  • Air temperature max: 60 °C
  • Air temperature min: -20 °C
  • Field of view: 8:1
  • Weight: 200 g
Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 8:1
Accuracy ±3.5%, ±2 °C
max. operating temperature 500 °C
min. operating temperature -50 °C
Product type Feuchte- und Temperaturmessgerät
Response Time 0.5 s
Relative Humidity Range 10 bis 95 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes