RH200W-T | Extech

Extech moisture and temperature meter, RH200W-T

Order No.: 22K0524
EAN: 4099891462864
MPN:
RH200W-T
Series: RH
RH200W-T Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
36.8186 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.82 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8186 €
5 pcs.
33.1415 €
*incl. VAT plus shipping costs
Subject to prior sale

Hygro-Thermometer Transmitter, RH200W-T, extech

Extech's RH200W-T is a wireless temperature/humidity transmitter for RH200W. You can connect up to 8 wireless transmitters to remotely measure temperature/humidity levels up to 98ft (30m) away. Ideal for multi-room environmental monitoring for restaurants, manufacturing facilities, offices, homes, greenhouses, and storage/archive buildings.

Features

  • Up to 8 transmitters can be wirelessly connected to RH200W base station
  • Transmitter LED flashes to indicate normal operation
  • Transmitters can be mounted up to 98ft (30m) from the base station
  • Operates at 433MHz; FCC approved
  • Complete with 2 AA batteries
Technical specifications
Filter Property Value
Product type moisture and temperature meter
min. operating temperature -40 °C
max. operating temperature 60 °C
Relative Humidity Range 1 to 99 %
Resolution 0.1 °C
Accuracy ±5 %, ±1 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes