RH200W | Extech

Extech moisture and temperature meter, RH200W

Order No.: 22K0523
EAN: 4099891462857
MPN:
RH200W
Series: RH
RH200W Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
66.8304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.83 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8304 €
5 pcs.
60.1426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multi-Channel Wireless Hygro-Thermometer, RH200W, extech

Extech’s Multi-Channel Hygro-Thermometer, with easy-to-read 1.3" (33mm) digits, displays indoor Temperature and Humidity levels. You can connect up to 8 wireless transmitters to remotely measure Temperature/Humidity levels up to 98ft (30m) away. The LCD is designed with an auto-night light and it displays icons that indicate indoor comfort levels and trending arrows that show the increase, decrease or constant readings. It also records Min/Max for the duration of each measurement session. Ideal for multi-room environmental monitoring for restaurants, manufacturing facilities, offices, homes, greenhouses, and storage/archive buildings.

Features

  • Base Station LCD with Auto-Night Light displays local and up to eight remote Temperature/Humidity readings either auto-cycle or manual mode from the wireless transmitters
  • Easy-to-read 1.3" (33mm) oversized digits
  • Min/Max recording with reset
  • Indoor Comfort icons displayed on Base Station indicating too cold, comfortable, or too hot/humid conditions
  • Trend arrows indicate rising, steady or falling of the Temperature/Humidity readings
  • Snow icon appears when remote temperature is 37.4°F (3°C) or below
  • Transmitter LED flashes to indicate normal operation
  • Transmitters can be mounted up to 98ft (30m) from the base station
  • Includes a base station with 4 AA batteries and one transmitter with 2 AA batteries. Additional remote Transmitters (RH200W-T) sold separately (up to 8 transmitters can be wirelessly connected to the base)
Technical specifications
Resolution 0,1 °C
Accuracy ±5 %, ±1 °C
max. operating temperature 50 °C
min. operating temperature -5 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 1 bis 99 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes