Unit Price (€ / pc.)
116.5724 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
116.57 € *
Price list
Quantity
Price per unit*
1 pcs.
116.5724 €
5 pcs.
104.9104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat Index Psychrometer, RH25, extech
Extech’s pocket-sized Heat Index Psychrometer Pen easily monitors Heat Index during hot humid days to prevent heat stroke during outdoor activities, sporting events or, indoor workplace. Its pen-sized design makes it convenient to fit into your pocket and carry it wherever you go. Complete with CR2032 battery.
Features
- Built-in multiparameter sensor measures Heat Index, Wet Bulb Globe Temperature (WBGT), Humidity, Ambient Temperature, Temperature, Dew Point and Wet Bulb
- User Programmable Heat Index/WBGT alarm
- MIn/Max/Average
- Data Hold, Auto Power Off with disable
- Complete with CR2032 battery
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±3 %, ±0,6 °C | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Product type | Psychrometer | |
Relative Humidity Range | 0 bis 99,9 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |