RH350 | Extech

Extech psychrometer, RH350

Order No.: 22K0527
EAN: 4099891462895
MPN:
RH350
Series: RH
RH350 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
187.1989 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
187.20 € *
Price list
Quantity
Price per unit*
1 pcs.
187.1989 €
5 pcs.
168.4802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-Thermometer Psychrometer, RH350, extech

The RH350 displays humidity, dew point, wet bulb, temperature and temperature differential. The triple backlit LCD can be changed to display humidity, temperature, dew point or humidity, temperature and wet bulb or humidity, temperature and Type K thermometer. Can also display the temperature difference between Type K T1 and T2 or air temperature and Type K or Type K and dew point. Advanced features include built-in memory and recall of up to 99 data points, Min/MAX/Average readings from the captured data, data hold and selectable auto power off. Includes 2 Type K temperature probes, and four AAA batteries.

Features

  • Superheat differential measurements: T1-T2, Air-T1, T1-Dewpoint
  • Dual Type K external temperature probe input
  • Simultaneous display of %RH, Temperature and Dew point or Wet Bulb or External Probe Temperatures
  • Built-in RS-232 interface (optional RS-232 cable) - uses Windows® Hyperterminal to download data to a PC
  • Memory stores up to 99 data records
  • Complete with two Type K bead wire temperature probes and 4 AAA batteries
Technical specifications
Resolution 0,1 °C
Accuracy ±0,3 %
max. operating temperature 1370 °C
min. operating temperature -200 °C
Product type Psychrometer
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes