RH520B-NIST | Extech
Extech moisture and temperature meter, RH520B-NIST
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Leadtime: On Request **
Moisture and temperature meter, RH520B-NIST, Extech
This paperless chart recorder provides simultaneous digital/graphical display of %RH and Temperature or Dew Point and shows date/time and Min/Max values. Use free PC-based software for data transfer to a PC and to graph %RH, Temperature, Dew Point, Wet Bulb, and GPP or g/kg. Audible and visual high/low alarm limits can be set for Humidity and Temperature.
Features
- Simultaneous numerical and graphical display of Humidity and Temperature or Dew Point readings, plus Time & Date
- Measures Humidity and Temperature, plus calculates/plots Dew Point, Wet Bulb, and GPP (grains per pound) with included software
- Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
- Internal memory records up to 49,000 data points and can be transferred to a PC for further data analysis
- LCD indicates percentage of memory remaining
- Detachable probe extends up to 1 meter for measurements in closed environments
- Audible and visual alarm with Hi/Low setpoints
- Scroll the cursor to display selected data recorded
- Desk or wall mount
Technical specifications
Ausführung | Feuchte- und Temperaturmessgerät | |
Genauigkeit | ±1 °C | |
max. Temperatur | 60 °C | |
min. Temperatur | -30 °C | |
Relative Luftfeuchtigkeit | 1 bis 99 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90258040 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |