RHT510 | Extech

Extech moisture and temperature meter, RHT510

Order No.: 22K0542
EAN: 4099891463007
MPN:
RHT510
Series: RHT
RHT510 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
147.0721 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.07 € *
Price list
Quantity
Price per unit*
1 pcs.
147.0721 €
5 pcs.
132.3637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-Thermometer Psychrometer, RHT510, extech

Conveniently check the Humidity and Temperature conditions in residential and professional settings to ensure comfort and safety. The RHT510 is a Hygro-Thermometer Psychrometer that measures Relative Humidity, Temperature, Dew Point, and Wet Bulb. General purpose bead wire Type K probe is included for measuring Temperature up to ~480°F (250°C), while the meter can measure to 2372°F (1300°C) if used with other probes. Min/Max function stores and recalls highest and lowest readings. Additional features include: large LCD display with backlight, Data Hold and Auto power off with disable option.

Features

  • Measures Temperature (Air/Type K), Relative Humidity, Wet Bulb, and Dew Point
  • Backlit LCD to view in dimly lit areas
  • Data Hold and Min/Max functions
  • Auto power off with disable
  • Tripod mount (optional TR100 Tripod sold separately)
  • Complete with wrist strap, general purpose Type K bead wire Temperature probe, and 3 AAA batteries
Technical specifications
Resolution 0,1 °C
Accuracy ±4 %, ±1 °C
max. operating temperature 1300 °C
min. operating temperature -100 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 10 bis 95 %
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes