SDL500 | Extech

Extech moisture and temperature meter, SDL500

Order No.: 22K0546
EAN: 4099891463014
MPN:
SDL500
SDL500 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
473.4653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
473.47 € *
Price list
Quantity
Price per unit*
1 pcs.
473.4653 €
5 pcs.
426.1152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-Thermometer/Datalogger, SDL500, extech

The SDL500 records data on an SD card in Excel format. Relative Humidity, Temperature, Dew Point, and Wet Bulb measurements. Adjustable data sampling rate. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large backlit dual LCD display. Record/Recall Min, Max, Data Hold and Auto power off functions. Complete with 6 x AA batteries, SD card, carrying case and Humidity/Temperature probe.

Features

  • Relative Humidity, Temperature, Dew Point, and Wet Bulb measurement
  • Adjustable data sampling rate
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large backlit dual LCD display
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Complete with 6 x AA batteries, SD card, carrying case and Humidity/Temperature probe
Technical specifications
Resolution 0,1 °C
Accuracy ±3 %, ±1 °C
max. operating temperature 1300 °C
min. operating temperature -100 °C
Product type Feuchte- und Temperaturmessgerät
Relative Humidity Range 5 bis 95 %
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes