TM26 | Extech

Extech temperature indicator, TM26

Order No.: 22K0486
EAN: 4099891462611
MPN:
TM26
Series: TM
TM26 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
29.3692 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
5 pcs.
26.4299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature Indicator, TM26, extech

The TM26 is an NSF certified Temperature Indicator with long stainless steel penetration probe for measuring in liquids, pastes, and semi-solid food. Ideal for use in food industry, agriculture, and laboratories. Thermometer can be used on desktops with its removable foot stand or can be mounted on wall or metal surfaces with its magnetic back. Meter features ±1.8°F/1°C basic accuracy with 0.1° max resolution, Displays Min/Max reading with reset function, Data Hold freezes current reading on display, Low battery indication, a magnetic back that can be mounted on a metal surface and Waterproof housing to meet an IP65 rating. Complete with magentic back, foot stand, temperature sensor, and a CR2032 3V button battery.

Features

  • NSF certified for measuring temperature in liquids, pastes and semi-solid food
  • Includes 4.1"" (105mm) stainless steel penetration probe with 5ft (1.5m) cable
  • Measures temperature from -40°F to 392°F (-40°C to 200°C)
  • ±1.8°F/1°C basic accuracy with 0.1° max resolution
  • Audible and visual alarm alerts when temperature level is higher or lower than the user programmed
  • Min/Max, Data Hold and Low battery indication
  • Waterproof housing and sensor designed to meet IP65
  • Magnetic back for mounting on metal surfaces
  • Complete with foot stand, temperature sensor, and a CR2032 3V button battery
Technical specifications
Resolution 0,1 °C
Accuracy ±1 °C
max. operating temperature 200 °C
min. operating temperature -40 °C
Product type Temperatur-Indikator
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes