TM55 | Extech

Extech thermometer, TM55

Order No.: 22K0489
EAN: 4099891462628
MPN:
TM55
Series: TM
TM55 Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
40.0673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.07 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0673 €
5 pcs.
36.0570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pocket Fold-Up Food Thermometer, TM55, extech

The TM55 is a Pocket Fold-Up Food Thermometer. This Compact Stem Thermometer with 2.4" (61mm) stainless steel probe is NSF certified for measuring liquids, pastes, and semi-solid food. Complete with CR2032 battery.

Features

  • Measures from -40 to 482°F (-40 to 250°C)
  • NSF-certified 2.4" (61mm) stainless steel probe for measuring liquids, pastes and semi-solid food
  • Fast response time at < 5 seconds in moving liquid
  • Large LCD display with 0.1° resolution
  • Basic accuracy: ±1°F/0.5°C
  • Auto Power Off
  • Ultrasonically welded housing (waterproof IP65 rated) with anti-microbial additive
  • Built-in magnetized strip attaches to refrigerator
  • Complete with CR2032 battery
Technical specifications
Resolution 0,1 °C
Accuracy ±0,5 %
max. operating temperature 250 °C
min. operating temperature -40 °C
Product type Thermometer
Response Time 4 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes