380320 | Extech
Insulation tester 380320, CAT III 1000 V, 100 to 400 MΩ, 1000 V (DC), 600 V (AC)
Order No.: 22K0893
EAN: 4099891471958
MPN:
380320
Unit Price (€ / pc.)
276.8416 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
276.84 € *
Price list
Quantity
Price per unit*
1 pcs.
276.8416 €
5 pcs.
249.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog Insulation Tester, 380320, extech
The 380320 is an Analog Insulation Tester with a large, easy to read analog display. Featuring a live circuit warning which displays the actual AC voltage measurement, Automatic discharge circuit, Lock Power On feature for extended test times, and Insulation resistance up to 400MΩ. Complete with heavy duty test leads, alligator clip test lead, 6 x AA batteries, hanging strap and hard carrying case.
Features
- Large easy to read analog display
- Three test voltages 250V, 500V, and 1000V
- Insulation Resistance to 400MOhm
- Lock Power On feature for extended test times
- Automatic discharge circuit
- Measures Continuity to 3Ohm, Resistance to 500Ohm, and AC Voltage to 600V
- Complete with heavy duty test leads, alligator clip test lead, 6 x AA batteries, hanging strap and hard carrying case
Technical specifications
Batteries | AA | |
Product type | Isolationsmessgerät | |
Surge voltage category | CAT III 1000 V | |
Insulation resistance Max | 400 MΩ | |
Insulation resistance Min | 100 MΩ | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |