407860-NIST | Extech

EXTECH 407860-NIST VIBRATION METER W/NIST, 407860

Order No.: 22K0769
EAN: 4099891471422
MPN:
407860-NIST
407860-NIST Extech Vibration measuring devices
Image may differ
Unit Price (€ / pc.)
1,257.7229 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,257.72 € *
Price list
Quantity
Price per unit*
1 pcs.
1,257.7229 €
5 pcs.
1,131.9637 €
*incl. VAT plus shipping costs
Subject to prior sale

High performance vibration meter, 407860-NIST, extech

The 407860 Heavy Duty Vibration Meter has a speed range of 7.87 inches/s or 200 mm/s; an acceleration range of 656 ft/s or 200 m/s; and a deflection range of 0.078 inches or 2 mm. It has a basic accuracy of 5%, a remote vibration sensor (magnetic or bolt-mounted) with a 39-inch diameter. (1 m) cable, RMS, peak measurement modes and automatic/manual memory with recall of up to 500 readings. Acquired readings can be downloaded to your PC for further analysis using optional Windows-compatible data logging software. The meter comes complete with remote sensor, magnetic holder, 9V battery, holster with stand and case.

Features

  • Remote vibration sensor with magnetic adapter on 1m (39") cable
  • Recording mode stores the maximum and minimum values for later recall
  • Wide frequency range from 10Hz to 1kHz
  • RMS or peak value measurement modes
Technical specifications
Filter Property Value
Product type high-performance vibration meter
Accuracy ±5 %
Frequency range 10 Hz-1 kHz
Logistics
Property Value
Country of origin TW
Customs tariff number 90291000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes