SDL800 | Extech
EXTECH SDL800 VIBRATION METER SD LOGGER
Order No.: 22K0973
EAN: 4099891471439
MPN:
SDL800
Unit Price (€ / pc.)
1,285.7236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Vibration Meter/Datalogger, SDL800, extech
The SDL800 measures and datalogs vibration using a remote vibration sensor with magnetic adapter on 47.2"(1.2m) cable. It offers a wide frequency range of 10Hz to 1kHz with basic accuracy of ±(5% + 2 digits). Manually store 99 readings or continuously datalog using a SD memory card, which allows user to easily transfer collected data to a PC for further analysis as an Excel format. Complete with remote sensor, magnetic mount, 6 x AA batteries, SD card, and hard carrying case.
Features
- Remote vibration sensor with magnetic adapter on 47.2" (1.2m) cable
- Wide frequency range of 10Hz to 1kHz
- Basic accuracy of ±(5% + 2 digits); Meets ISO2954
- RMS, Peak Value or Max Hold measurement modes
- Adjustable data sampling rate
- Offset adjustment used for zero function to make relative measurements
- Large backlit LCD
- Stores 99 readings manually and continuous datalogging via SD memory card
- Record/Recall MIN, MAX, Data Hold and Auto power off
- Complete with remote sensor, magnetic mount, 6 x AA batteries, SD card, and hard carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration meter/data logger | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |