DV23 | Extech
Extech voltage detector, DV23

Non-Contact Voltage Detector, DV23, extech
Use DV23 to quickly check for the presence of live wires before performing any electrical testing. Suitable for outlets or against wire insulation testing, this AC Voltage Detector for non-contact detection of AC Voltage from 50 to 600V (50/60Hz). Red LED indicates the presence of voltage. Comes with two AAA batteries.
Features
- Non-Contact AC Voltage detection of AC Voltage from 50 to 600V, 50/60Hz
- Audible and visual red LED light indicator
- Convenient built-in pocket clip
- Tip fits into AC outlets or against wire insulation testing
- Complete with two AAA batteries
Anzeige | LED | |
Ausführung | Spannungsdetektor | |
Messkategorie | CAT IV | |
Spannungsmessbereich (AC) | 600 V |
Ursprungsland | CN |
Zolltarifnummer | 90303320 |
RoHS konform | Yes |
SVHC frei | Yes |