DV25 | Extech

Extech voltage detector, DV25

Order No.: 22K0926
EAN: 4099891459123
MPN:
DV25
DV25 Extech Voltage Testers
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage Tester, DV25, extech

Model DV25 is a dual range NCV detector that combines two models into one. Low range measures down to 24 Volt and the high range measures up to 1000 Volt. Audible and visual indication, rugged double molded housing, and a bright built-in LED flashlight. Complete with 2 x AAA batteries.

Features

  • For use on 50/60Hz circuits
  • Audible and Visual voltage indication
  • Built-in bright flashlight with On/Off button
  • Rugged double-molded housing
  • Tip fits into outlets or against wire insulation testing
Technical specifications
Anzeige LED
Ausführung Spannungsdetektor
Messkategorie CAT IV
Spannungsmessbereich (AC) 1000 V
Logistics
Ursprungsland CN
Zolltarifnummer 90303320
Compliance
RoHS konform Yes
SVHC frei Yes