DV30 | Extech

Extech voltage tester, DV30

Order No.: 22K0927
EAN: 4099891459130
MPN:
DV30
DV30 Extech Voltage Testers
Image may differ
Unit Price (€ / pc.)
19.9920 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
17.9928 €
*incl. VAT plus shipping costs
Subject to prior sale

Non-Contact Adjustable AC Voltage Detector, DV30, extech

The DV30 is an NCV Detector with a sensitivity adjustment to pinpoint the Voltage source. AC Voltage detection from 12 Volt to 600 VAC; CAT III-600 Volt safety rating. Complete with four LR44 button batteries and pocket clip.

Features

  • Non-Contact detection of AC Voltage from 12VAC to 600VAC
  • Sensitivity adjustment increases or reduces sensor trigger threshold
  • Audible and visible voltage indication
  • Self test function
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (AC) 600 V
Rated category CAT III
Logistics
Property Value
Country of origin CN
Customs tariff number 90303320
Compliance
Property Value
SVHC free Yes
RoHS conform Yes