VT30 | Extech
Extech voltage tester, VT30
Order No.: 22K0933
EAN: 4099891459154
MPN:
VT30
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Multifunction Voltage Tester, VT30, extech
The VT30 is a voltage, continuity and phase tester with built in flashlight and backlit digital display with bar graph. The tester features a double molded IP64 housing, polarity detection with LEDs for positive and negative DC and a CAT III 600 Volt / CATIV 600 Volt safety rating. This product is complete with a one year warranty, 2 AAA batteries, protective cap, and pouch case.
Features
- Large backlit LCD display
- AC voltage (0 to 480V) and DC voltage (0 to 690V)
- Polarity detection with LEDs for positive and negative DC
- Continuity Test with audible tone
- Phase rotation test for motors
- Two handed operation for low impedance testing
- Built-in flashlight for testing in tight areas
- Rubberized double-molded IP64 housing
Technical specifications
Version | Spannungsprüfer | |
max. voltage measuring range (DC) | 690 V | |
max. voltage measuring range (AC) | 480 V | |
Continuity test | 0-200 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LCD | |
Degree of protection (IP) | IP64 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |