HW30 | Extech

EXTECH HW30 STOPWATCH, HEAT INDEX

Order No.: 22K0988
EAN: 4099891432782
MPN:
HW30
Series: HW
HW30 Extech Wall Clocks
Image may differ
Unit Price (€ / pc.)
61.9514 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
5 pcs.
55.7515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stopwatch, HW30, extech

This HW30 multi-function stopwatch displays a digital up/down timer, temperature, humidity and heat index. The heat index measurement shows how hot it feels when humidity is combined with the actual temperature. Ideal for use in hot weather conditions. Additional features include a 12/24-hour clock, stopwatch, 30 lap/split memory and programmable alarm. HW30 Humidity/Temperature HeatWatch comes with lanyard, battery, and operating instructions.

FEATURES

  • User adjustable Heat Index alarm
  • Stopwatch/chronograph mode with 1/100 second resolution
  • Fastest/Slowest/Average Lap recall
  • 10 hour countdown timer with audible beeper warning for the last 5 seconds
Technical specifications
Anzeige Digital
Ausführung Kurzzeituhr
Funkgesteuert No
Logistics
Ursprungsland CN
Zolltarifnummer 91029100
Compliance
RoHS konform Yes
SVHC frei Yes