45156 | Extech
EXTECH 45156 IMPELLER ASSEMBLY/2 PAK
Order No.: 22K0427
EAN: 4099891468538
MPN:
45156
Unit Price (€ / pc.)
45.4104 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.41 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4104 €
5 pcs.
40.8646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare Mini Impeller Assembly, 45156, extech
Spare mini impeller assembly for 45158, 2-pack
Technical specifications
Breite | 107.95 mm | |
Höhe | 12.7 mm | |
Länge | 57.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90159000 |
Compliance
RoHS konform | Yes |
SVHC frei | Yes |