FT0109MN00RS | Fagor
Triac, SOT-223, Fagor FT0109MN00RS
Unit Price (€ / pc.)
0.0845 € *
Available: 9,895 pcs.
Leadtime: 33 Weeks **
Logic level triac, FT0109MN00RS, Fagor
The FT0109MN00RS is a logic level triac designed to interface directly with low power drivers such as microcontrollers.
Features
- Glass/passivated die junctions
- Low current triac
- Ideal for automated plscement
- Low thermal resistance
- High surger current capability
- Low forward voltage drop
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Triac | |
Durchlassspannung | 1.5 V | |
Gate-Trigger-Spannung | 1.3 V | |
Gate-Trigger-Strom | 10 mA | |
Gehäuse | SOT-223 | |
Haltestrom | 10 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85413000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |