4715GA01PS | fastpoint
Interlock, PA, (L) 10.9 mm, black, 4715GA01PS
Order No.: 18H8734
EAN: 4099889551570
MPN:
4715GA01PS
Unit Price (€ / pc.)
1.5351 € *
Available: 317 pcs.
Leadtime: 5 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3447 €
50 pcs.
1.2019 €
100 pcs.
1.0710 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-push lock, 4715GA01PS, fastpoint
Quick and easy to fit, durable fastener ideal for lightweight doors, compartments and control elements. No screws, bolts or rivets are required for installation.
Technical specifications
Colour | schwarz | |
Length | 10.9 mm | |
Material | PA | |
Product type | Verriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |