5545HA01 | fastpoint

Interlock, ABS, (L) 25 mm, black, 5545HA01

Order No.: 18H8738
EAN: 4099889551594
MPN:
5545HA01
5545HA01 fastpoint Accessories for Enclosures Image 1
5545HA01 fastpoint Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0916 €

Push-push lock, 5545HA01, fastpoint

Quick and easy to fit, durable fastener ideal for lightweight doors, compartments and control elements. No screws, bolts or rivets are required for installation.

Technical specifications
Colour schwarz
Length 25 mm
Material ABS
Product type Verriegelung
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes