10546AA00 | fastpoint
Mounting base, PA, natural, (L x W x H) 41 x 19 x 24 mm, 10546AA00
Order No.: 12H5516
EAN: 4099891205461
MPN:
10546AA00
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable tie sockets, type Fastpoint 10546AA00.
Massive cable tie socket for screw mounting; Material: PA 6.6. Inflammability: UL 94 V-2. Temperature range: –35 to +85°C. Color: plain.
Technical attributes (type, socket dimensions (A, B), max. cable tie width (D), height (E)): 10546AA00, A 41, B 19, C 9.6, D 6.4, E 24 mm
Technical specifications
Width | 19 mm | |
Colour | natur | |
Height | 24 mm | |
Length | 41 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |