10554AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (L x W) 25.3 x 25.3 mm, 10554AA00AS
Order No.: 12H5500
EAN: 4099891205386
MPN:
10554AA00AS
Unit Price (€ / pc.)
0.3808 € *
Available: 1,186 pcs.
Leadtime: 5 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2725 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 10554AA00 AS.
Can also be screw mounted; Material: PA 6.6. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 10554AA00 AS, A 25.3, B 25.3, C 4.0, D 5.2, E 6.2 mm
Technical specifications
Width | 25.3 mm | |
Colour | natur | |
Length | 25.3 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |