1105AA01AS | fastpoint
Mounting base, ABS, black, self-adhesive, (L x W x H) 26.5 x 26.5 x 8 mm, 1105AA01AS
Order No.: 12H5495
EAN: 4099891205348
MPN:
1105AA01AS
Unit Price (€ / pc.)
0.1488 € *
Available: 840 pcs.
Leadtime: 5 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1488 €
10 pcs.
0.1345 €
100 pcs.
0.1190 €
1000 pcs.
0.1000 €
5000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 110.
Cable tie insertion in two directions, can be screw mounted; Material: ABS. Inflammability: UL 94 HB. Temperature range: –20 to +75 °C. Color: black.
Technical attributes (type, socket dimensions (A, B), perforation (C), max. cable tie width (D), height (E)): 1105AA01 AS, A 26.5, B 26.5, C 4.8, D 6.0, E 8.0 mm
Technical specifications
Width | 26.5 mm | |
Colour | schwarz | |
Height | 8 mm | |
Length | 26.5 mm | |
Material | ABS | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |