12919AA00AS | fastpoint
Mounting base, max. bundle Ø 4.6 mm, PA, natural, self-adhesive, (L x W x H) 9.4 x 9.4 x 7.6 mm, 12919AA00AS
Order No.: 12H8341
EAN: 4099891205744
MPN:
12919AA00AS
Unit Price (€ / pc.)
0.1714 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Width | 9.4 mm | |
Colour | natur | |
Height | 7.6 mm | |
Length | 9.4 mm | |
Material | PA | |
max. Bundle diameter | 4.6 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |