13135AA00AS | fastpoint

Mounting base, max. bundle Ø 9.3 mm, PA, natural, self-adhesive, (L x W x H) 12.7 x 12.7 x 13.4 mm, 13135AA00AS

Order No.: 12H8345
EAN: 4099891205782
MPN:
13135AA00AS
13135AA00AS fastpoint Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 600 pcs.
Leadtime: 5 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2535 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 12.7 mm
Colour natur
Height 13.4 mm
Length 12.7 mm
Material PA
max. Bundle diameter 9.3 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes