4700AA01 | fastpoint
Mounting base, PA, black, 4700AA01
Order No.: 12H8416
EAN: 4099891205959
MPN:
4700AA01
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable clips with plug-in socket, type Fastpoint 4700AA01.
Side entry and lamellar socket; Material: PA 6.6. Color: black. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, B, C, D)): 4700AA01, A 24, B 23.5, C 9.0 D 7.8, E 10, F 15.5 mm
Technical specifications
Colour | schwarz | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |