6275AA00AS | fastpoint
Cable twist clip, max. bundle Ø 8.2 mm, PA, natural, self-adhesive, (L x W x H) 25 x 12.7 x 27.9 mm, 6275AA00AS
Order No.: 13H2022
EAN: 4099891206543
MPN:
6275AA00AS
Unit Price (€ / pc.)
0.3332 € *
Available: 790 pcs.
Leadtime: 5 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2916 €
100 pcs.
0.2582 €
500 pcs.
0.2249 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable drillers, self-adhesive, type Fastpoint 6.
For bundling cables and lines, with self-adhesive socket; Material: PA 6.6. Adhesive tape: rubber resin, 0.8 mm. Temperature range adhesive tape: –20 to +70 °C. Color: plain. Inflammability: UL 94 V-2.
Technical attributes (type, dimensions (A, B, C, D)): 6275 AA00AS, A 25, B 12.7, C 8.2, D 27.9 mm
Technical specifications
Width | 12.7 mm | |
Colour | natur | |
Height | 27.9 mm | |
Length | 25 mm | |
Material | PA | |
max. Bundle diameter | 8.2 mm | |
Product type | Kabeldriller | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |